5055323-9, Power to the Board P-TAP 06P 250X125 W/SCRW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
от 10 шт. —
400 руб.
от 100 шт. —
336 руб.
от 500 шт. —
260.42 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Описание
Connectors\Power Connectors\Power to the Board
6 Pin Screw Terminal, Power Tap 6-32 Through Hole
Технические параметры
Accessory Type: | Power Tap Assembly |
Brand: | TE Connectivity |
Contact Material: | Copper Alloy |
Contact Plating: | Bright Tin |
Current Rating: | 15 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Housing Material: | Nylon |
Manufacturer: | TE Connectivity |
Mounting Style: | Through Hole |
Number of Positions: | 6 Position |
Packaging: | Bulk |
Pitch: | 3.18 mm |
Product Category: | Power to the Board |
Product Type: | Power to the Board |
Subcategory: | Power Connectors |
Termination Style: | Screw |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 5055323 -> |
Contact Finish | Tin |
Contact Material | Copper Alloy |
Current Rating (Amps) | 15A |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
HTSUS | 8536.90.4000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Pins | 6 |
Package | Box |
RoHS Status | RoHS Compliant |
Screw Material | Steel |
Screw Size | 6-32 |
Terminal Type | Screw Terminal, Power Tap |
Termination | Press-Fit |
Вес, г | 4 |
Техническая документация
Datasheet
pdf, 69 КБ
Похожие товары