5145165-4, PCI Express / PCI Connectors PCI 92P DUAL 2.54mm 3.3V 64 BIT

Фото 1/2 5145165-4, PCI Express / PCI Connectors PCI 92P DUAL 2.54mm 3.3V 64 BIT
Изображения служат только для ознакомления,
см. техническую документацию
1 670 руб.
от 10 шт.1 540 руб.
от 25 шт.1 280 руб.
Добавить в корзину 1 шт. на сумму 1 670 руб.
Номенклатурный номер: 8004913196
Артикул: 5145165-4
Бренд: TE Connectivity

Описание

Connectors\Card Edge Connectors\PCI Express / PCI Connectors
184-позиционный гнездовой разъем PCI 3,3 В 64 бит, золото 0,050 дюйма (1,27 мм), натуральный

Технические параметры

Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 35
Housing Material: Thermoplastic
Manufacturer: TE Connectivity
Mounting Style: Through Hole
Number of Positions: 184 Position
Product Category: PCI Express/PCI Connectors
Product Type: PCI Express/PCI Connectors
Product: PCI
Series: 5145165
Subcategory: Card Edge Connectors
Tail Length: 2.54 mm
Termination Style: Solder Pin
3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Base Product Number 5145165 ->
Card Thickness 0.062"" (1.57mm)
Card Type PCI 3.3V 64 Bit
Color Natural
Contact Finish Gold
Contact Finish Thickness 30.0Вµin (0.76Вµm)
Contact Material Phosphor Bronze
ECCN EAR99
Features Board Guide
Gender Female
HTSUS 8536.69.4040
Material - Insulation Thermoplastic
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Positions 184
Number of Positions/Bay/Row 11; 49; 32
Number of Rows 2
Package Bulk
Pitch 0.050"" (1.27mm)
Read Out Dual
RoHS Status RoHS Compliant
Series Standard Edge .050 ->
Termination Solder, Staggered
Вес, г 12.58

Техническая документация

Datasheet
pdf, 211 КБ