5-146289-4, Headers & Wire Housings 04 MODII HDR SRST B/A 100 W/HD

5-146289-4, Headers & Wire Housings 04 MODII HDR SRST B/A 100 W/HD
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.190 руб.
от 100 шт.161 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8004913317
Артикул: 5-146289-4
Бренд: TE Connectivity

Описание

Connectors\Headers & Wire Housings
AMPMODU Interconnection System
TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

Технические параметры

Application: Board-to-Board
Brand: TE Connectivity/AMP
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: TE Connectivity
Mating Post Length: 8.08 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: AMPMODU MOD II
Subcategory: Headers & Wire Housings
Termination Post Length: 3.18 mm
Termination Style: Solder Pin
Tradename: AMPMODU
Type: Breakaway

Техническая документация

Datasheet
pdf, 267 КБ