5-2316113-6, Terminals 2MM,REC,CNT,CRIMP, 24-28AWG,0.76UM,LP

Фото 1/4 5-2316113-6, Terminals 2MM,REC,CNT,CRIMP, 24-28AWG,0.76UM,LP
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 1000 шт.86 руб.
от 5000 шт.71 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8004913990
Артикул: 5-2316113-6
Бренд: TE Connectivity

Описание

Connectors\Terminals
AMPMODU 2mm Wire-to-Board Connectors

TE Connectivity"s (TE) AMPMODU 2mm Wire-to-Board Connectors offer a reliable and cost-effective solution for miniature sophisticated electronics. The connectors occupy 38% less space on a PCB than traditional 2.54mm (0.100") centerline connectors. The product offering includes standard and detent latching housing styles along with contacts for wire ranges 30AWG to 24AWG (0.05mm 2 to 0.22mm 2 ). The receptacles utilize phosphor bronze contacts with dual cantilever beams in gold or tin plating options. The connectors are available in single and double row, from 2 to 25 positions per row. TE Connectivity AMPMODU 2mm Wire-to-Board Connectors offer reliable connection in high vibration environments with a detent latching variant.

Технические параметры

Brand: TE Connectivity
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Gender: Female
Insulation: Insulated
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Product Category: Terminals
Product Type: Terminals
Product: Wire to Board Terminals
Subcategory: Terminals
Termination Style: Crimp
Type: Pin Terminal
Voltage Rating: 125 VAC, 125 VDC
Wire Gauge Max: 24 AWG
Wire Gauge Min: 28 AWG
For Use With AMPMODU Connector Housing
Gender Female
Maximum Wire Size AWG 28AWG
Series AMPMODU
Termination Method Crimp
Линейка Продукции AMPMODU
Максимальный Размер Провода AWG 24AWG
Материал Контакта Фосфористая Бронза
Минимальный Размер Провода AWG 28AWG
Покрытие Контакта Контакты с Покрытием из Золота
Пол Контакта Гнездо
Тип Оконцовки Контакта Обжим

Техническая документация

Datasheet
pdf, 187 КБ
Datasheet
pdf, 323 КБ
Datasheet
pdf, 190 КБ