5406296-1, Modular Connectors / Ethernet Connectors 1X1 8/8 R/A PNL GRD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 600 руб.
от 10 шт. —
1 240 руб.
от 80 шт. —
1 050 руб.
от 240 шт. —
969.06 руб.
Добавить в корзину 1 шт.
на сумму 1 600 руб.
Описание
Connectors\Modular Connectors / Ethernet Connectors
A range of Cat5 and Cat5e RJ45 single port modular jack connectors with a space saving design for providing safe and reliable data communication solutions.
Технические параметры
Application: | 10/100/1000 Base-T |
Brand: | TE Connectivity |
Color: | Black |
Configuration: | 1x1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 200 mA, 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Flammability Rating: | UL 94 V-0 |
Gender: | Jack(Female) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Number of Positions: | 8 Position |
Number of Rows: | 1 Row |
Packaging: | Tray |
Performance Category: | Cat 5e |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Series: | Single Port Modular Jack |
Shielding: | Shielded, EMI Fingers |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | Solder |
Type: | Modular |
USOC Codes: | RJ45 |
Voltage Rating: | 150 V |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5e |
Mounting Type | Through Hole |
Number of Ports | 1 |
Number of Ways | 8P8C |
Orientation | Right Angle |
Series | 5406296 |
Series Number | 5406296 |
Shield Type | Shielded |
Width | 17.78mm |
Вес, г | 7 |
Техническая документация
Datasheet
pdf, 80 КБ
Основные виды телефонных разъемов
pdf, 101 КБ