6450543-6, Power to the Board MBXL VERT RCPT 3ACP

Фото 1/2 6450543-6, Power to the Board MBXL VERT RCPT 3ACP
Изображения служат только для ознакомления,
см. техническую документацию
1 230 руб.
от 10 шт.1 000 руб.
от 100 шт.809 руб.
от 264 шт.747.97 руб.
Добавить в корзину 1 шт. на сумму 1 230 руб.
Номенклатурный номер: 8004917282
Артикул: 6450543-6
Бренд: TE Connectivity

Описание

Connectors\Power Connectors\Power to the Board
Гнездо с 3 разъемами, гнездовые гнезда для лезвий, сквозное отверстие, многолучевой

Технические параметры

Brand: TE Connectivity
Contact Gender: Pin(Male)
Contact Material: Copper
Contact Plating: Gold
Current Rating: 42 A
Factory Pack Quantity: Factory Pack Quantity: 66
Housing Material: Thermoplastic
Manufacturer: TE Connectivity
Mounting Style: Through Hole
Number of Positions: 3 Position
Pitch: 7.62 mm
Product Category: Power to the Board
Product Type: Power to the Board
Subcategory: Power Connectors
Termination Style: Press Fit
Voltage Rating: 300 V
3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Base Product Number 6450543 ->
Connector Style Multi-Beam
Connector Type Receptacle, Female Blade Sockets
Contact Finish Gold
Contact Finish Thickness 30.0Вµin (0.76Вµm)
Contact Layout, Typical 3 Power
ECCN EAR99
Features Guide Pin
HTSUS 8536.69.4040
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Positions 3
Number of Positions Loaded All
Number of Rows 1
Operating Temperature -20В°C ~ 105В°C
Package Bulk
RoHS Status RoHS Compliant
Series MULTI-BEAM XL ->
Termination Press-Fit
Voltage Rating 200V
Вес, г 11

Техническая документация

Datasheet
pdf, 714 КБ