647000-4, Headers & Wire Housings MTA 4P POSTED WHT W/RED STRIPE

647000-4, Headers & Wire Housings MTA 4P POSTED WHT W/RED STRIPE
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.210 руб.
от 100 шт.173 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8004917321
Артикул: 647000-4
Бренд: TE Connectivity

Описание

Connectors\Headers & Wire Housings
Industrial Machine Solutions
TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.

Технические параметры

Brand: TE Connectivity/AMP
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 200
Housing Color: Red
Housing Material: Nylon
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: MTA-100
Subcategory: Headers & Wire Housings
Termination Style: IDC
Tradename: MTA
Type: Plug Housing
Voltage Rating: 250 VAC
Wire Gauge: 22 AWG
Вес, г 1.44