647877-1, Heavy Duty Power Connectors CONTACT 50&75 SRIES 6 AWG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
от 10 шт. —
290 руб.
от 100 шт. —
243 руб.
от 500 шт. —
185.31 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Описание
Connectors\Power Connectors\Heavy Duty Power Connectors
Описание КОНТАКТЫ СЕРИИ 50 И 75, 6 AWG
Технические параметры
Brand: | TE Connectivity |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Current Rating: | 50 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Insert / Contact Gender: | Pin(Male) |
Manufacturer: | TE Connectivity |
Packaging: | Bulk |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Contacts |
Subcategory: | Power Connectors |
Termination Style: | Crimp |
Voltage Rating: | 600 V |
Wire Gauge Max: | 6 AWG |
Agency/Standard | UL |
Barrel Type | Closed Barrel |
Circuit Application | Power |
Connector & Contact Terminates To | Wire & Cable |
Connector Mounting Type | Cable Mount(Free-Hanging) |
Connector System | Wire-to-Wire |
Contact Base Material | Copper Alloy |
Contact Current Rating (Max) | 50 A |
Contact Design | Cold-headed |
Contact Mating Area Plating Material | Silver |
Contact Mating Area Plating Thickness | 1.27 µm |
Contact Orientation | Straight |
Contact Retention Within Housing | With |
Contact Type | Pin/Socket |
Contact Underplating Material | Nickel |
Crimp Area Plating Thickness | 50 µm |
Operating Temperature Range | -40-105 °C |
Operating Voltage | 600 VAC |
Packaging Method | Bag |
Packaging Quantity | 1000 |
Product Type | Contact |
Termination Type | Crimp |
UL File Number | E28476 |
UL Flammability Rating | UL 94V-0 |
UL Rating | Recognized |
Underplate Material Thickness | 50 µm |
Wire Contact Termination Area Plating Material | Silver |
Wire Size | 6 AWG |
Wire Type | Stranded |
Wire/Cable Type | Discrete Wire |
For Use With | AMP Power Series 50 and 75 Connector Housings |
Gender | Male |
Maximum Wire Size AWG | 6AWG |
Maximum Wire Size mm² | 14mm² |
Minimum Wire Size mm² | 13mm² |
Series | AMP Power |
Termination Method | Crimp |
Вес, г | 4.31 |
Техническая документация
Похожие товары