6609973-2, Power Line Filters 35IK10=F4027Z

76 830 руб.
Добавить в корзину 1 шт. на сумму 76 830 руб.
Номенклатурный номер: 8004917525
Артикул: 6609973-2
Бренд: TE Connectivity

Описание

Power\Power Condition\Power Line Filters
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Approvals: UL, CSA, VDE
Brand: TE Connectivity/P&B
Current Rating: 35 A
Factory Pack Quantity: 2
Filter Type: 1-Phase EMI/EMC Filter
Manufacturer: TE Connectivity
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz, 60 Hz
Product Category: Power Line Filters
Product Type: Power Line Filters
Subcategory: Power Condition
Termination Style: Screw
Voltage Rating: 480 VAC