6-87756-2, Headers & Wire Housings SKT 26-22 BECU/AU Reel of 12500

Фото 1/2 6-87756-2, Headers & Wire Housings SKT 26-22 BECU/AU Reel of 12500
Изображения служат только для ознакомления,
см. техническую документацию
36 руб.
Кратность заказа 12500 шт.
от 37500 шт.35 руб.
от 50000 шт.34 руб.
Добавить в корзину 12500 шт. на сумму 450 000 руб.
Номенклатурный номер: 8004917829
Артикул: 6-87756-2
Бренд: TE Connectivity

Описание

Connectors\Headers & Wire Housings
A range of TE Connectivity AMPMODU Mod IV Contacts.

Технические параметры

Application: Wire-to-Board
Brand: TE Connectivity
Contact Gender: Socket(Female)
Contact Material: Copper, Tin, Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 12500
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel, Cut Tape
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: AMPMODU MOD IV
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: AMPMODU
Type: Socket
Voltage Rating: 250 VAC
Contact Material Bronze, Phosphor Bronze
Contact Plating Gold
For Use With AMPMODU MOD IV Connector Housing
Gender Female
Maximum Contact Resistance 12mΩ
Maximum Operating Temperature +105°C
Maximum Wire Size AWG 22AWG
Maximum Wire Size mm² 0.4mm²
Minimum Operating Temperature -65°C
Minimum Wire Size AWG 26AWG
Minimum Wire Size mm² 0.1mm²
Series AMPMODU MOD IV
Termination Method Crimp
Вес, г 0.2

Техническая документация

Datasheet
pdf, 1204 КБ
Datasheet
pdf, 105 КБ
Datasheet 6-87756-2
pdf, 111 КБ