770178-2, Pin & Socket Connectors HEADER ASSY 6 POS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
570 руб.
от 200 шт. —
400 руб.
от 600 шт. —
356 руб.
от 1000 шт. —
343.41 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Описание
Connectors\Pin & Socket Connectors
MATE-N-LOK ConnectorsTE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.
Технические параметры
Brand: | TE Connectivity/AMP |
Compliance: | UL |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Gold |
Current Rating: | 9.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | White |
Housing Gender: | Plug |
Housing Material: | Nylon |
Manufacturer: | TE Connectivity |
Mounting Style: | PCB |
Number of Positions: | 6 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 4.14 mm |
Product Category: | Pin & Socket Connectors |
Product Type: | Pin & Socket Connectors |
Product: | Headers |
Series: | MATE-N-LOK |
Subcategory: | Pin & Socket Connectors |
Termination Style: | Through Hole |
Tradename: | MATE-N-LOK |
Voltage Rating: | 600 V |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Not Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 20 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 9.5/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600VDC|600VAC |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Contacts | 6Power |
Number of Rows | 2 |
Packaging | Bag |
Part Status | Active |
Polarization Type | Center Key/Dual Slot |
PPAP | No |
Row Spacing (mm) | 4.14 |
Terminal Pitch (mm) | 4.14 |
Termination Method | Solder |
Type | Wire to Board |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 4392 КБ