85113-1, Automotive Connectors 070/250 HYB 15P PLUG

85113-1, Automotive Connectors 070/250 HYB 15P PLUG
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
−14%
после авторизации ›
от 10 шт.170 руб.
от 100 шт.131 руб.
от 560 шт.114.79 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Альтернативные предложения1
Номенклатурный номер: 8004919491
Артикул: 85113-1
Бренд: TE Connectivity

Описание

Connectors\Automotive Connectors
.025 MULTILOCK Connectors

TE Connectivity's (TE).025 MULTILOCK Connectors are designed for electronic control units and downsized wire harnesses. These high-density connectors are built to resist the deformation of contacts by scooping at mating and unmating. The connectors contain sidelocks to prevent the half-mating of connector halves and increase the connector retention force. The low insertion force contacts are optimized to tolerate fretting corrosion. TE.025 MULTILOCK Connectors are ideal for automotive applications.

Технические параметры

Application: Wire to Wire
Brand: TE Connectivity/AMP
Color: White
Factory Pack Quantity: Factory Pack Quantity: 140
Gender: Plug(Male)
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: TE Connectivity
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 15 Position
Number of Rows: 2 Row
Packaging: Bulk
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Row Spacing: 5.2 mm
Series: 0.025
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: MULTILOCK
Wire Gauge Max: 22 AWG
Wire Gauge Min: 24 AWG
Wire Gauge Range: 24 AWG to 22 AWG
Вес, г 6