CIRP03T1819SV0N, Circular MIL Spec Connector FIXED, REAR MOUNT SOCKET CONNECTOR

CIRP03T1819SV0N, Circular MIL Spec Connector FIXED, REAR MOUNT SOCKET CONNECTOR
Изображения служат только для ознакомления,
см. техническую документацию
7 590 руб.
Добавить в корзину 1 шт. на сумму 7 590 руб.
Номенклатурный номер: 8004922103
Артикул: CIRP03T1819SV0N
Бренд: TE Connectivity

Описание

Connectors\Circular Connectors\Circular MIL Spec Connectors\Circular MIL Spec Connector
CIRP Modular Bayonet Lock Connectors
TE Connectivity's (TE) CIRP (MIL-C-5015 STYLE) Modular Bayonet Lock Connectors offer flexible arrangements with a rugged and reliable mechanical performance. The low fire hazard connector family is rated to IP67 (when mated) and can withstand up to 2800V/46A. The range includes 8 shell sizes (18 to 40), 9 contact arrangements (7 to 60 ways) with contact sizes 16, 12, and 8AWG. TE's CIRP connectors are qualified to NF F 61 030 norm and are approved for use on railway equipment by SNCF, RATP, Alstom Transport, Bombardier, and LUL.

Технические параметры

Серия CIRP
Условный размер корпуса 18
Тип соединения Reverse Bayonet
Способ монтажа Panel
Тип контактов Without Socket Contacts
Максимальный ток, не более,А 13
Материал корпуса Aluminum Alloy
Материал контактов Copper Alloy
Покрытие контактов Gold
Brand: TE Connectivity/AMP
Factory Pack Quantity: Factory Pack Quantity: 10
Insert Arrangement: 18-19
Manufacturer: TE Connectivity
MIL Type: MIL-DTL-5015
Mounting Angle: Straight
Number of Positions: 10 Position
Packaging: Bulk
Part # Aliases: Y5015-000000004245
Product Category: Circular MIL Spec Connector
Product Type: Circular MIL Spec Connector
Product: Receptacles
Shell Plating: Black Zinc Cobalt
Shell Style: Square Flange
Subcategory: Circular Connectors
Termination Style: Crimp
Вес, г 40.35

Техническая документация

Datasheet
pdf, 10463 КБ