D38999/26WC35PA, Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port

D38999/26WC35PA, Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
Изображения служат только для ознакомления,
см. техническую документацию
47 070 руб.
от 25 шт.37 070 руб.
от 50 шт.36 510 руб.
Добавить в корзину 1 шт. на сумму 47 070 руб.
Номенклатурный номер: 8031688681
Артикул: D38999/26WC35PA
Бренд: TE Connectivity

Описание

Connectors\I O Connectors\Connector Circular
MIL-DTL-38999 Connectors TE Connectivity's (TE) DEUTSCH MIL-DTL-38999 Connectors offer military-specialized series I, III, and IV connectors. These connectors are available in a vast array of configurations, materials, and finishes to meet or exceed the needs of ground, aerospace, and marine applications. These subminiature circular connectors are time-tested for reliability in various harsh environments. TE DEUTSCH MIL-DTL-38999 Connectors include support for signals, power, RF, optical, hermetic sealing, and EMI filtering.

Технические параметры

Brand: TE Connectivity/DEUTSCH
Factory Pack Quantity: 1
Insert Arrangement: 13-35
Manufacturer: TE Connectivity
MIL Type: MIL-DTL-38999 III
Mounting Angle: Straight
Number of Positions: 22 Position
Part # Aliases: YDTS26W13-35PAV001
Product Category: Circular MIL Spec Connector
Product Type: Circular MIL Spec Connector
Product: Plugs
Shell Plating: Olive Drab Cadmium
Shell Style: Straight
Subcategory: Circular Connectors
Termination Style: Crimp

Техническая документация

Datasheet
pdf, 912 КБ