DRC16-40S, Automotive Connectors DRC PLUG 40 WAY

Фото 1/2 DRC16-40S, Automotive Connectors DRC PLUG 40 WAY
Изображения служат только для ознакомления,
см. техническую документацию
8 970 руб.
от 10 шт.7 530 руб.
Добавить в корзину 1 шт. на сумму 8 970 руб.
Альтернативные предложения2
Номенклатурный номер: 8004923689
Артикул: DRC16-40S
Бренд: TE Connectivity

Описание

Connectors\Automotive Connectors
DEUTSCH DRC housings are rugged rectangular connectors that are available in 24-70 cavities and feature a jackscrew for mating.

Технические параметры

Application: Wire to Wire
Attachment Hole Diameter: 1.5 mm
Brand: TE Connectivity/DEUTSCH
Color: Black
Contact Gender: Socket(Female)
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Male)
Housing Material: Polyphenylene Sulfide(GS)
Ingress Protection: IP68
Locking Mechanism: Integrated in Housing
Manufacturer: TE Connectivity
Material: Plastic
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 40 Position
Number of Rows: 4 Row
Packaging: Bulk
Pitch: 5.49 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Series: DRC
Subcategory: Automotive Connectors
Termination Style: Crimp
Voltage Rating: 250 VDC
Wire Gauge Max: 14 AWG
Wire Gauge Min: 20 AWG
Wire Gauge Range: 14 AWG to 20 AWG
Colour Black
Gender Male
IP Rating IP68
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Mounting Type PCB
Number of Contacts 40
Number of Rows 4
Series DRC
Type Plug Housing
Width 72.85mm
Вес, г 102

Техническая документация

Datasheet
pdf, 5276 КБ
Datasheet
pdf, 1400 КБ