DT04-12PA-BL10, Automotive Connectors DT RECP ASM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 320 руб.
от 10 шт. —
4 430 руб.
от 25 шт. —
3 970 руб.
от 50 шт. —
3 570.46 руб.
Добавить в корзину 1 шт.
на сумму 5 320 руб.
Описание
Connectors\Automotive Connectors
Industrial & Commercial TransportationTE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE"s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.
Технические параметры
Серия | DT |
Способ монтажа | Mounting Flange |
Тип контактов | Without Pin Contacts |
Максимальный ток, не более,А | 13 |
Рабочее напряжение,В | 250 |
Сечение подключаемых проводников, от | 20 AWG |
Сечение подключаемых проводников, до | 14 AWG |
Материал корпуса | Plastic |
Brand: | TE Connectivity/DEUTSCH |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Ingress Protection: | IP68, IP6K9K |
Insulation: | Insulated |
Manufacturer: | TE Connectivity |
Material: | Plastic |
Mating Gender: | Plug |
Mating Part Number: | DT06-12SA |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Number of Positions: | 12 Position |
Number of Rows: | 2 Row |
Pitch: | 9.12 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Row Spacing: | 4.45 mm |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | DT |
Type: | 12-Way |
Wire Gauge Range: | 14 AWG to 20 AWG |
Вес, г | 88.31 |
Техническая документация
Datasheet
pdf, 162 КБ