DT04-12PB-BE02, Automotive Connectors DT RECP ASM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 790 руб.
от 10 шт. —
1 590 руб.
от 25 шт. —
1 420 руб.
от 100 шт. —
1 260.63 руб.
Добавить в корзину 1 шт.
на сумму 1 790 руб.
Описание
Connectors\Automotive Connectors
Industrial & Commercial TransportationTE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE"s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.
Технические параметры
Серия | DT |
Способ монтажа | Cable Mount/Free Hanging |
Тип контактов | Without Pin Contacts |
Максимальный ток, не более,А | 13 |
Рабочее напряжение,В | 250 |
Сечение подключаемых проводников, от | 20 AWG |
Сечение подключаемых проводников, до | 14 AWG |
Материал корпуса | Polyamide(PA) |
Application: | Wire to Wire |
Attachment Hole Diameter: | 1.5 mm |
Brand: | TE Connectivity/DEUTSCH |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Ingress Protection: | IP68, IP6K9K |
Insulation: | Insulated |
Locking Mechanism: | Integrated in Housing |
Manufacturer: | TE Connectivity |
Material: | Plastic |
Mating Gender: | Plug |
Mating Part Number: | DT06-12SB |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Number of Positions: | 12 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 9.12 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Row Spacing: | 4.45 mm |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | DT |
Type: | 12-Way |
Wire Gauge Range: | 14 AWG to 20 AWG |
Agency/Standard | SAE J2030 |
Blank Cavity Position | 0 |
Body Material | PA GF |
Cable Exit Angle | 180° |
Centerline (Pitch) | 9.12 mm |
Circuit Application | Power & Signal |
Color | Black |
Connector & Contact Terminates To | Wire & Cable |
Connector Code | B |
Connector Mounting Type | Cable Mount(Free-Hanging), (Fixing Screw) |
Connector Position Assurance Capable | No |
Connector Style | Housing for male terminals |
Connector System | Wire-to-Wire |
Contact Current Rating (Max) | 13 A |
Degree of Protection | IP68 |
Height | 22.25 mm |
Hybrid Connector | No |
Length | 51.89 mm |
Mating Pin Diameter | 1.59 mm |
Mounting Feature | With |
Nominal Voltage Architecture | 12 V, (24 V), (48 V) |
Number of Positions | 12 |
Number of Rows | 2 |
Operating Temperature Range | -55-125 °C |
Operating Voltage | 250 VAC |
Packaging Method | Box |
Packaging Quantity | 250 |
Polarized | Yes |
Primary Locking Feature | Integrated in Housing |
Row-to-Row Spacing | 4.45 mm |
Sealable | Yes |
Serviceable | Yes |
Strain Relief | Add By Accessory |
Terminal Position Assurance | Yes |
UL Flammability Rating | 20mm Flame Test per Standard UL-94 |
Width | 40.56 mm |
Вес, г | 21 |