DTMH06-3SA, Automotive Connectors 3P DTMH PLUG ASM KEY A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 040 руб.
от 10 шт. —
810 руб.
от 100 шт. —
695 руб.
от 250 шт. —
566.86 руб.
Добавить в корзину 1 шт.
на сумму 1 040 руб.
Описание
Connectors\Automotive Connectors
Industrial & Commercial TransportationTE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE"s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.
Технические параметры
Серия | DTM |
Способ монтажа | Cable Mount/Free Hanging |
Тип контактов | Without Socket Contacts |
Рабочее напряжение,В | 250 |
Сечение подключаемых проводников, от | 20 AWG |
Сечение подключаемых проводников, до | 16 AWG |
Материал корпуса | Polyamide(PA) |
Application: | Wire to Wire |
Attachment Hole Diameter: | 1 mm |
Brand: | TE Connectivity/DEUTSCH |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Ingress Protection: | IP67 |
Insulation: | Insulated |
Locking Mechanism: | Integrated in Housing |
Manufacturer: | TE Connectivity |
Mating Gender: | Receptacle |
Mating Part Number: | DTMH04-3PA, DTM04-3PA |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Pitch: | 4.19 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | DT |
Wire Gauge Range: | 16 AWG to 20 AWG |
Вес, г | 4.24 |