EN3660-065F14C
41 370 руб.
Добавить в корзину 1 шт.
на сумму 41 370 руб.
Описание
Connectors\Circular Connectors\Circular MIL Spec Connectors\Circular MIL Spec Strain Reliefs & Adapters
EN3660 Anti-Decoupling Banding Adapters TE Connectivity's (TE) Polamco EN3660 Anti-Decoupling Banding Adapters are Electromagnetic Compatibility (EMC) backshells that meet MIL-DTL-38999 III and MIL-DTL-38999 IV standards. TE's EN3660 Polamco Anti-Decoupling Banding Adapters fit EN2997 and EN3645 connectors. These backshells serve as an ASNI specification replacement. EN3660 backshells range in shell size from 8 to 18 and include right-angle and straight-shell styles.
Технические параметры
Условный размер корпуса | 14 | |
Тип соединения | Threaded | |
Материал корпуса | Aluminum | |
Brand: | TE Connectivity/AMP | |
Factory Pack Quantity: | 1 | |
Manufacturer: | TE Connectivity | |
MIL Type: | MIL-DTL-38999 III, IV | |
Part # Aliases: | EJ3310-000 | |
Product Category: | Circular MIL Spec Strain Reliefs & Adapters | |
Product Type: | Circular MIL Spec Strain Reliefs & Adapters | |
Product: | Adapters | |
Shell Style: | Right Angle | |
Subcategory: | Circular Connectors | |
Type: | Anti-Decoupling Banding Adapter | |
Вес, г | 21 |