HDB36-24-16PN-059, Automotive Connectors BR AWY PL ASM

HDB36-24-16PN-059, Automotive Connectors BR AWY PL ASM
Изображения служат только для ознакомления,
см. техническую документацию
29 820 руб.
Добавить в корзину 1 шт. на сумму 29 820 руб.
Номенклатурный номер: 8004924837
Артикул: HDB36-24-16PN-059
Бренд: TE Connectivity

Описание

Connectors\Automotive Connectors
HD Harsh Environment Connectors TE Connectivity / DEUTSCH HD connectors are an environmentally sealed, thermoplastic, and cylindrical connector series. The HD series is heavily used for diagnostic connectors, eliminates problems associated with assembly and maintenance time, and is designed for long service life.Learn More

Технические параметры

Brand: TE Connectivity/DEUTSCH
Color: Silver
Contact Gender: Without Pin Contacts
Current Rating: 25 A
Dimensions: 49.32 mm x 49.32 mm x 81.05 mm
Factory Pack Quantity: 1
Gender: Plug(Male)
Housing Material: Aluminium
Ingress Protection: IP67
Manufacturer: TE Connectivity
Material: Aluminum
Mating Part Number: HD34-24-16
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 16 Position
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Subcategory: Automotive Connectors
Termination Style: Crimp
Type: Breakaway
Voltage Rating: 250 V
Wire Gauge Max: 10 AWG
Wire Gauge Min: 14 AWG
Wire Gauge Range: 10 AWG to 14 AWG
Вес, г 142

Техническая документация