BATTU20.1/8.9A1239MM, Heat Shrink Tubing & Sleeves HEAT SHRINK DW RED 20.1/8.9 39MM

BATTU20.1/8.9A1239MM, Heat Shrink Tubing & Sleeves HEAT SHRINK DW RED 20.1/8.9 39MM
Изображения служат только для ознакомления,
см. техническую документацию
76 руб.
Кратность заказа 2000 шт.
Добавить в корзину 2000 шт. на сумму 152 000 руб.
Номенклатурный номер: 8004926942
Артикул: BATTU20.1/8.9A1239MM
Бренд: TE Connectivity

Описание

Wire & Cable\Wire & Cable Management\Heat Shrink Tubing and Sleeves
BATTU Dual Wall Heat Shrink Tubing
TE Connectivity's BATTU Dual Wall Heat Shrink Tubing is ideal for battery or power cable-to-terminal applications in harsh environments, providing electrical isolation, mechanical protection, and moisture-resistance. The BATTU tubing is a flame-retardant, adhesive-lined tubing made from a polyolefin jacket with a thermoplastic adhesive inner wall. The semi-rigid tubing also offers a degree of strain relief and withstands operating temperatures up to +130°C.

Технические параметры

Brand: TE Connectivity/AMP
Color: Red
Dielectric Strength: 19.7 kV
Factory Pack Quantity: Factory Pack Quantity: 2000
Inside Diameter: 20.1 mm
Manufacturer: TE Connectivity
Material: Polyolefin(PO)
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -40 C
Minimum Shrink Temperature: +110 C
Part # Aliases: NB07126001
Product Category: Heat Shrink Tubing and Sleeves
Product Type: Heat Shrink Tubing and Sleeves
Product: Dual Wall Heat Shrink Tubing
Recovered Diameter: 8.9 mm
Shrink Ratio: 2:1
Size: 20.1 mm/8.9 mm
Subcategory: Wire & Cable Management
Type: Adhesive Lined/Dual Wall

Техническая документация