BATTU25.4/1237A12102, Heat Shrink Tubing & Sleeves HEAT SHRINK DW RED 25.4/12.7 102MM

BATTU25.4/1237A12102, Heat Shrink Tubing & Sleeves HEAT SHRINK DW RED 25.4/12.7 102MM
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 10 шт.440 руб.
от 25 шт.407 руб.
от 500 шт.341.06 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Номенклатурный номер: 8004926950
Артикул: BATTU25.4/1237A12102
Бренд: TE Connectivity

Описание

Wire & Cable\Wire & Cable Management\Heat Shrink Tubing & Sleeves
BATTU Dual Wall Heat Shrink Tubing TE Connectivity's BATTU Dual Wall Heat Shrink Tubing is ideal for battery or power cable-to-terminal applications in harsh environments, providing electrical isolation, mechanical protection, and moisture resistance. The BATTU tubing is a flame-retardant, adhesive-lined tubing made from a polyolefin jacket with a thermoplastic adhesive inner wall. The semi-rigid tubing also offers a degree of strain relief and withstands operating temperatures of up to +130°C.

Технические параметры

Brand: TE Connectivity/Raychem
Color: Red
Dielectric Strength: 19.7 kV
Factory Pack Quantity: 500
Inside Diameter: 25.4 mm(1 in)
Manufacturer: TE Connectivity
Material: Polyolefin(PO)
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -40 C
Minimum Shrink Temperature: +110 C
Part # Aliases: NB07266001
Product Category: Heat Shrink Tubing & Sleeves
Product Type: Heat Shrink Tubing and Sleeves
Product: Dual Wall Heat Shrink Tubing
Recovered Diameter: 12.7 mm(0.5 in)
Shrink Ratio: 2:1
Size: 25.4 mm/12.7 mm
Subcategory: Wire & Cable Management
Type: Adhesive Lined/Dual Wall

Техническая документация