BATTU25.4/12.7A1039MM, Heat Shrink Tubing & Sleeves HEAT SHRINK DW BLK 25.4/12.7 39MM

BATTU25.4/12.7A1039MM, Heat Shrink Tubing & Sleeves HEAT SHRINK DW BLK 25.4/12.7 39MM
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.210 руб.
от 25 шт.194 руб.
от 50 шт.179.53 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8004926951
Артикул: BATTU25.4/12.7A1039MM
Бренд: TE Connectivity

Описание

Wire & Cable\Wire & Cable Management\Heat Shrink Tubing & Sleeves
BATTU Dual Wall Heat Shrink Tubing TE Connectivity's (TE) BATTU Dual Wall Heat Shrink Tubing is ideal for battery or power cable-to-terminal applications in harsh environments. The tubing provides electrical isolation, mechanical protection, and moisture resistance. TE BATTU Dual Wall Heat Shrink Tubing is a flame-retardant, adhesive-lined tubing made from a polyolefin jacket with a thermoplastic adhesive inner wall. The semi-rigid tubing also offers strain relief and withstands operating temperatures up to +130°C.

Технические параметры

Brand: TE Connectivity/Raychem
Color: Black
Dielectric Strength: 19.7 kV
Factory Pack Quantity: 1000
Inside Diameter: 25.4 mm(1 in)
Manufacturer: TE Connectivity
Material: Polyolefin(PO)
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -40 C
Minimum Shrink Temperature: +110 C
Part # Aliases: NB07276001
Product Category: Heat Shrink Tubing & Sleeves
Product Type: Heat Shrink Tubing and Sleeves
Product: Dual Wall Heat Shrink Tubing
Recovered Diameter: 12.7 mm(0.5 in)
Shrink Ratio: 2:1
Size: 25.4 mm/12.7 mm
Subcategory: Wire & Cable Management
Type: Adhesive Lined/Dual Wall
Вес, г 24

Техническая документация