T1320060113-000, Heavy Duty Power Connectors Low Construction Hood PG13.5 TopEntry

T1320060113-000, Heavy Duty Power Connectors Low Construction Hood PG13.5 TopEntry
Изображения служат только для ознакомления,
см. техническую документацию
2 930 руб.
от 12 шт.2 510 руб.
от 30 шт.2 210 руб.
Добавить в корзину 1 шт. на сумму 2 930 руб.
Номенклатурный номер: 8004927162
Артикул: T1320060113-000
Бренд: TE Connectivity

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Heavy Duty Connectors TE Connectivity's (TE) Heavy Duty Connectors (HDC) deliver reliable performance in harsh environments, utilizing a flexible interface designed to maximize the efficiency of applications. TE Heavy Duty Connectors provide data, signal, and power connection solutions between different devices in various applications and feature a 5A to 350A rated current to support a wide range of electrical requirements.

Технические параметры

Brand: TE Connectivity/AMP
Cable Entry Angle: Top
Factory Pack Quantity: 6
Housing Material: Aluminum
Housing/Hood Size: 3
IP Rating: IP65
Manufacturer: TE Connectivity
Packaging: Bulk
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Hoods
Subcategory: Power Connectors
Thread Size: PG13.5
Вес, г 106

Техническая документация

Datasheet
pdf, 850 КБ