T4133012081-000, Circular Metric Connectors M12 A-code Sold Wire 8P Frnt MNT Female
![Фото 1/2 T4133012081-000, Circular Metric Connectors M12 A-code Sold Wire 8P Frnt MNT Female](https://static.chipdip.ru/lib/070/DOC030070005.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/322/DOC005322523.jpg)
3 280 руб.
от 10 шт. —
3 070 руб.
от 25 шт. —
2 660 руб.
от 100 шт. —
2 451.75 руб.
Добавить в корзину 1 шт.
на сумму 3 280 руб.
Описание
Connectors\Circular Connectors\Circular Metric Connectors
M12 PCB-Panel 8- & 12-Pin ConnectorsTE Connectivity's M12 PCB-Panel 8- and 12-Pin Connectors offer a IP67 rating, a 1.5 to 2.0A rated current, and a 30V AC/DC voltage rating. M12 PCB-Panel Connectors feature a compact design, plug-and-play mating for easy and fast installation, and are available for 8 and 12 positions. TE Connectivity M12 PCB-Panel Connectors are ideal for machinery, vision systems, and automation integration applications and operate within a -40°C to +85°C operating temperature.
Технические параметры
Brand: | TE Connectivity |
Coding: | A Coded |
Contact Gender: | Socket(Female) |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Female |
Housing Material: | Polyamide(PA) |
IP Rating: | IP67 |
Locking Mechanism: | Screw Locking |
Manufacturer: | TE Connectivity |
Mounting Style: | Panel, Front |
Number of Contacts: | 8 Contact |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Connectors |
Series: | M12 |
Shell Style: | Receptacle |
Subcategory: | Circular Connectors |
Termination Style: | Solder Cup |
Thread Size: | M12 |
Type: | Straight |
Voltage Rating: | 30 VAC, 30 VDC |
Plug/Socket | Гнездо |
Voltage Rating | 30,0 В |
Размер разъема | M12 |
Contact Material | Медь |
Brand | TE Connectivity |
Mating Type | С ключом |
Pole Format | 8P |
Contact Gender | Внутренний |
Степень защиты | IP67 |
Housing Material | Нейлон |
Termination Method | Припой |
Current Rating | 2.0A |
Тип монтажа | Монтаж на панель |
Количество контактов | 8 |
Shell Size | 18 |
Вес, г | 18.5 |
Похожие товары