T4133512041-000, Circular Metric Connectors M12,FRONT MOUNT,FEM D,4P,SOLDER WIRE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 910 руб.
от 10 шт. —
1 650 руб.
от 25 шт. —
1 610 руб.
от 100 шт. —
1 365.36 руб.
Добавить в корзину 1 шт.
на сумму 1 910 руб.
Описание
Connectors\Circular Connectors\Circular Metric Connectors
Описание Гнездо, M12, PIN: 4, "мама", код D-Ethernet, на панель, гайка сзади Характеристики Категория | Разъем |
Технические параметры
Body Style: | Straight |
Brand: | TE Connectivity |
Coding: | D Coded |
Contact Gender: | Socket(Female) |
Contact Plating: | Gold |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Female |
Housing Material: | Plastic |
IP Rating: | IP67, IP68 |
Locking Mechanism: | Screw Locking |
Manufacturer: | TE Connectivity |
Mounting Style: | Panel, Front |
Number of Contacts: | 4 Contact |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Connectors |
Shell Style: | Receptacle |
Shielding: | Unshielded |
Subcategory: | Circular Connectors |
Termination Style: | Solder Cup |
Thread Size: | M12 |
Type: | Straight |
Voltage Rating: | 250 VAC, 250 VDC |
Accessory Color | Black |
Assembly Type | Electrical Connector |
Circuit Application | Signal |
Circular Connector Contact Type | Socket |
Circular Connector Insulation Material Type | Polyamide 66 GF25 |
Circular Connector Shell Size | 18 |
Circular Connector Type | Receptacle |
Connector & Contact Terminates To | Printed Circuit Board |
Connector System | Wire-to-Panel |
Contact Current Rating (Max) | 4 A |
Contacts Preloaded | Yes |
Environmental Protection | IP67 |
Environmental Protection Type | Elastomer Sealed |
Factory Installed Backshell | No |
Field Serviceable | No |
IP Water Sealing Level | IP67 |
Keying | D |
Keying & Polarized Position Locations | D |
Number of Positions | 4 |
Number of Power Positions | 0 |
Number of Signal Positions | 4 |
Operating Temperature Range | -40-85 °C, (-40-85 °C) |
Operating Voltage | 250 VAC |
O-Ring Material | Silicone |
Packaging Quantity | 1 |
Peripheral Seal Material | Silicone |
Polarization Code | D |
Product Type | Connector |
Reverse Gender | Yes |
Sealable | Yes |
Shell Base Material | Copper Alloy |
Shell Plating Material | Nickel |
Shell Type | Metal |
Shielded | No |
Wire Size | 18-24 AWG |
Вес, г | 20 |
Техническая документация
Документация
pdf, 766 КБ
Похожие товары