TAA755A1611-060, Sensor Cables / Actuator Cables M12A5-MS-FS-PVC-6.0M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 160 руб.
от 10 шт. —
14 340 руб.
Добавить в корзину 1 шт.
на сумму 18 160 руб.
Описание
Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
M12 Fieldbus Cable AssembliesTE Connectivity's A and B-coded M12 Fieldbus Cable Assemblies comply with Profibus, DeviceNet, and CC-link protocols, offering multiple options for a variety of needs. The cable assemblies feature 360° shielding against EMI for complete protection for signal and data transmission and are rated IP67 for resistance to dust and water. The assemblies are over-molded in either PVC or halogen-free polyurethane (PUR) cables, suitable for drag chain applications or torsional stress, depending on customer performance requirements.
Технические параметры
Brand: | TE Connectivity |
Cable Length: | 6 m |
Coding: | A Coded |
Connector End A Pin Count: | 5 Position |
Connector End A: | M12 |
Connector End B Pin Count: | 5 Position |
Connector End B: | M12 |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 2 |
Gender: | Male/Female |
IP Rating: | IP67 |
Jacket Color: | Gray |
Jacket Material: | Rigid Polyurethane(PUR) |
Manufacturer: | TE Connectivity |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Subcategory: | Cable Assemblies |
Voltage Rating: | 60 V |
Wire Gauge - AWG: | 22 AWG, 24 AWG |
American Wire Gauge | 20 → 22 AWG |
Coding | A |
Conductor Material | Copper Alloy |
Connector 1 | M12 |
Connector 1 Number of Contacts | 5 |
Connector 2 | M12 |
Connector 2 Number of Contacts | 5 |
Current Rating | 4 A |
IP Rating | IP67 |
Outer Diameter | 7.1mm |
Series | M12 |
Sheath Colour | Grey |
Voltage Rating | 60 V |
Длинна Кабеля - Метрическая | 6м |
Разъем в Разъем | M12 Straight Plug to M12 Straight Receptacle |
Вес, г | 0.01 |
Техническая документация
Похожие товары