TAD14145101-020, Ethernet Cables / Networking Cables M12D4-MS-PUR TYPE C GREEN-2.0M

Фото 1/2 TAD14145101-020, Ethernet Cables / Networking Cables M12D4-MS-PUR TYPE C GREEN-2.0M
Изображения служат только для ознакомления,
см. техническую документацию
7 960 руб.
от 10 шт.6 440 руб.
от 25 шт.5 570 руб.
Добавить в корзину 1 шт. на сумму 7 960 руб.
Номенклатурный номер: 8004927649
Артикул: TAD14145101-020
Бренд: TE Connectivity

Описание

Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
M12 Industrial Ethernet Cable Assemblies
TE Connectivity's M12 Industrial Ethernet Cable Assemblies support Ethernet protocols for Industrial Network communications. These D-coded M12 cable assemblies feature 360-degree shielding against EMI for complete protection for data transmission, and are rated IP67 for dust- and water-resistance. M12 Ethernet cable assemblies can withstand up to 1 million flexes, machine oils, abrasion, and UV radiation, depending on the material. TE M12 Industrial Ethernet Cable Assemblies are ideal for machine tools, robotics, industrial automation, and process control systems.

Технические параметры

Brand: TE Connectivity
Cable Length: 2 m
Coding: D Coded
Connector End A Pin Count: 4 Position
Connector End A: M12
Connector End B: No Connector
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 5
Gender: Male
IP Rating: IP67
Jacket Color: Green
Jacket Material: Polyurethane(PUR)
Manufacturer: TE Connectivity
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Subcategory: Cable Assemblies
Type: Cable Assembly
Voltage Rating: 250 V
Wire Gauge - AWG: 22 AWG
Количество позиций 4 Positions
Линейка Продукции TAD Series
Разъем Type A 90° M12 Plug
Разъем Type B Free End
Вес, г 155

Техническая документация

Datasheet
pdf, 1204 КБ
Чертеж
pdf, 435 КБ