WM-2PA, Automotive Connectors WEDGE LOCK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
от 10 шт. —
130 руб.
от 100 шт. —
95 руб.
от 500 шт. —
85.07 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Описание
Connectors\Automotive Connectors
DTM ConnectorsTE Connectivity's (TE) DEUTSCH DTM Connectors feature a miniature contact with an enhanced design based on the DEUTSCH DT series. The DTM is designed for use in harsh environment applications where reliable signal circuits are critical to operating performance. Typical applications include on or around the engine, the transmission, and under the hood. TE DTM connectors provide peak connector performance everywhere data signals or critical electronic circuits are needed.
Технические параметры
Серия | DTM |
Тип контактов | Receptacle(Female) |
Материал корпуса | Polybutylene Terephthalate(PBT) |
Accessory Type: | Wedgelock |
Brand: | TE Connectivity/DEUTSCH |
Color: | Gray |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | TE Connectivity |
Material: | Plastic |
Mating Gender: | Receptacle |
Mating Part Number: | DTM04-2P |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Accessories |
Subcategory: | Automotive Connectors |
Tradename: | DT |
Вес, г | 0.27 |
Техническая документация
Datasheet
pdf, 50 КБ