ZK2.5-OR, DIN Rail Terminal Blocks Aut SNK PI-Spring

ZK2.5-OR, DIN Rail Terminal Blocks Aut SNK PI-Spring
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 10 шт.350 руб.
от 100 шт.259 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Номенклатурный номер: 8004927879
Артикул: ZK2.5-OR
Бренд: TE Connectivity

Описание

Electromechanical\Industrial Automation\Industrial Terminal Blocks\DIN Rail Terminal Blocks
ENTRELEC SNK Terminal Blocks & Accessories

TE Connectivity's ENTRELEC SNK Terminal Blocks offer a range of terminal blocks with PI-Spring (Push-in and Spring), screw clamp, and pluggable technologies and common accessories. An asymmetrical design avoids mounting and wiring errors. Most accessories can be shared by the various mounting technologies. The ENTRELEC SNK components are qualified for worldwide applications and severe environments such as hazardous locations, railways, marine, and solar applications.

Технические параметры

Brand: TE Connectivity/Entrelec
Connection Method: Spring Cage
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 50
Housing Material: Polyamide(PA)
Manufacturer: TE Connectivity
Mounting Style: DIN Rail
Number of Positions: 2 Position
Part # Aliases: 1SNK705030R0000
Pitch: 5.2 mm
Product Category: DIN Rail Terminal Blocks
Product Type: DIN Rail Terminal Blocks
Series: SNK
Subcategory: Terminal Blocks
Type: Feed Through Terminal Block
Voltage Rating: 600 V
Wire Gauge Max: 12 AWG
Wire Gauge Min: 26 AWG
Wire Gauge Range: 26 AWG to 12 AWG