3690-16, PCI Express / PCI Connectors 6.5" .125" centers 28 contacts per side

3690-16, PCI Express / PCI Connectors 6.5" .125" centers 28 contacts per side
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
13 530 руб.
от 5 шт.11 560 руб.
Добавить в корзину 1 шт. на сумму 13 530 руб.
Номенклатурный номер: 8004928055
Артикул: 3690-16
Бренд: Vector

Описание

Connectors\Card Edge Connectors\PCI Express / PCI Connectors
Vectorboard Extender Cards
Vector Vectorboard Extender Card receptacles feature double-action phosphor bronze contacts mounted on top of the extender, as well as gold plated contact fingers on the end of the extender card. The extender cards provide low insertion force and positive contact with printed circuit boards. Polarizing keys are supplied with the receptacle and probe hooks may be attached to the receptacle tips.

Технические параметры

Brand: Vector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 5 A
Description/Function: Extender board
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Vector
Number of Positions: 28 Position
Product Category: PCI Express/PCI Connectors
Product Type: PCI Express/PCI Connectors
Product: Extender Cards
Subcategory: Card Edge Connectors
Voltage Rating: 300 V
Вес, г 102.1

Техническая документация

Datasheet 4610-1
pdf, 109 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.