330-10-103-00-240000, Headers & Wire Housings STANDARD PIN HEADER

32 шт., срок 6-8 недель
3 910 руб.
от 10 шт.3 290 руб.
от 25 шт.2 880 руб.
Добавить в корзину 1 шт. на сумму 3 910 руб.
Номенклатурный номер: 8004928959
Артикул: 330-10-103-00-240000
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
Spring-Loaded (Pogo Pin) Connectors Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Plating: Gold
Factory Pack Quantity: 68
Manufacturer: Mill-Max
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Pin Strip
Вес, г 2

Техническая документация

Datasheet
pdf, 114 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.