380-10-101-00-002000, Headers & Wire Housings STANDARD PIN HEADER

380-10-101-00-002000, Headers & Wire Housings STANDARD PIN HEADER
Изображения служат только для ознакомления,
см. техническую документацию
677 шт., срок 7-9 недель
230 руб.
от 10 шт.180 руб.
от 100 шт.147 руб.
от 500 шт.120.76 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Альтернативные предложения1
Номенклатурный номер: 8004929050
Артикул: 380-10-101-00-002000
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
380 & 480 Low Profile Solder Cup Headers

Mill-Max 380 and 480 Low Profile Solder Cup Headers are single or double-row headers that deliver a 25% reduction in height. These headers feature a 0.185" (4.7mm) stand-off height, 0.100" (2.54mm) pin spacing, and 0.20" ( 0.51mm) diameter tails suitable for mating with a variety of sockets. The 380 and 480 headers are uniformly aligned to facilitate efficient soldering which is especially useful for terminating cables. These low-profile headers are ideal for making wire-to-board connections where keeping the overall height to a minimum is essential. The connectors can accept up to 22AWG stranded wires and are available from 1 to 64 positions single row or 2 to 72 positions double row.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1525
Housing Color: Black
Housing Material: Polyester(PCT)
Manufacturer: Mill-Max
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 1 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 380
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Unshrouded
Voltage Rating: 150 VDC
Вес, г 0.14

Техническая документация

Datasheet
pdf, 120 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.