499-10-204-10-007000, Headers & Wire Housings RA TargetConcaveFace Dbl Row
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
46 шт., срок 7-9 недель
1 950 руб.
от 10 шт. —
1 600 руб.
Добавить в корзину 1 шт.
на сумму 1 950 руб.
Альтернативные предложения1
Описание
Connectors\Headers & Wire Housings
499 Series 2.54mm Grid Target ConnectorsMill-Max 499 Series 2.54mm Grid Target Connectors for spring-loaded assemblies can be used in place of SMT pads on a PCB as the mating surface for spring-loaded pins. Combining target connectors with spring-loaded connectors on opposing boards provides an easy and efficient solution for making connections between docking stations and devices or stacked boards. Mill-Max 499 Series 2.54mm Grid Target Connectors are offered in double-row strips with a large flat surface for making contact with Mill-Max standard 1.07mm diameter spring pin plungers.
Технические параметры
Brand: | Mill-Max |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Manufacturer: | Mill-Max |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 4 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | 0499 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.2 mm |
Termination Style: | Solder Pin |
Type: | Unshrouded |
Connector Type | Mating Target |
Contact Finish | Gold |
Contact Finish Thickness | 10.0Вµin (0.25Вµm) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Material | Brass Alloy |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole, Right Angle |
Number of Contacts | 4 |
Number of Rows | 2 |
Package | Tube |
Pitch | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Row Spacing | 0.100"" (2.54mm) |
Техническая документация
Datasheet
pdf, 121 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.