815-22-006-30-001101, Headers & Wire Housings Spring-Loaded Hdr,1R Vert Mount, SMT, 6P

815-22-006-30-001101, Headers & Wire Housings Spring-Loaded Hdr,1R Vert Mount, SMT, 6P
Изображения служат только для ознакомления,
см. техническую документацию
82 шт., срок 7-9 недель
1 560 руб.
от 10 шт.1 210 руб.
Добавить в корзину 1 шт. на сумму 1 560 руб.
Номенклатурный номер: 8004929543
Артикул: 815-22-006-30-001101
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
Spring-Loaded Connectors

Mill-Max Spring-Loaded Connectors are ideal for a wide range of applications, including portable data acquisition, mobile communications, medical, military equipment. The unique design delivers an ideal solution for situations in which establishing an electrical path between mating points is a challenge. Mill-Max Spring-Loaded Connectors are available in single- and double-row for use on a 2.54mm grid and offer a durability rating of 1M cycles.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 34
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Insulation Resistance: 10 GOhms
Manufacturer: Mill-Max
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 6 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 0815
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Spring-Loaded
Voltage Rating: 100 V

Техническая документация

Datasheet
pdf, 113 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.