824-22-001-00-005000, Headers & Wire Housings STD SPRING-LOADED CONNECTOR

824-22-001-00-005000, Headers & Wire Housings STD SPRING-LOADED CONNECTOR
Изображения служат только для ознакомления,
см. техническую документацию
171 шт., срок 7-9 недель
1 420 руб.
от 10 шт.1 110 руб.
от 50 шт.1 010 руб.
от 100 шт.1 002.95 руб.
Добавить в корзину 1 шт. на сумму 1 420 руб.
Номенклатурный номер: 8004929616
Артикул: 824-22-001-00-005000
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
Spring-Loaded (Pogo Pin) Connectors
Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Mill-Max
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 1 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder Cup
Type: Spring-Loaded

Техническая документация

Datasheet
pdf, 124 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.