824-22-004-00-005000, Headers & Wire Housings STD SPRING-LOADED CONNECTOR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
416 шт., срок 7-9 недель
1 380 руб.
от 10 шт. —
1 110 руб.
от 100 шт. —
923 руб.
от 250 шт. —
762.08 руб.
Добавить в корзину 1 шт.
на сумму 1 380 руб.
Альтернативные предложения1
Описание
Connectors\Headers & Wire Housings
Spring-Loaded (Pogo Pin) ConnectorsMill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.
Технические параметры
Brand: | Mill-Max |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Thermoplastic(TP) |
Insulation Resistance: | 10 GOhms |
Manufacturer: | Mill-Max |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Cup |
Type: | Spring-Loaded |
Voltage Rating: | 150 V |
Connector Type | Piston |
Contact Finish | Gold |
Contact Finish Thickness | 20.0Вµin (0.51Вµm) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Material | Beryllium Copper |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Solder Cup |
Number of Contacts | 4 |
Number of Rows | 1 |
Package | Bulk |
Pitch | 0.100"" (2.54mm) |
RoHS Status | ROHS3 Compliant |
Вес, г | 1.21 |
Техническая документация
Datasheet
pdf, 124 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.