826-22-010-00-001000, Headers & Wire Housings STD SPRING-LOADED CONNECTOR

826-22-010-00-001000, Headers & Wire Housings STD SPRING-LOADED CONNECTOR
Изображения служат только для ознакомления,
см. техническую документацию
74 шт., срок 6-8 недель
2 990 руб.
от 10 шт.2 560 руб.
от 25 шт.2 140 руб.
Добавить в корзину 1 шт. на сумму 2 990 руб.
Номенклатурный номер: 8004929645
Артикул: 826-22-010-00-001000
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
815/817 Ultra Low Profile Spring Loaded Connectors

Mill-Max 815 and 817 Ultra-Low Profile Spring-Loaded (Pogo) Connectors are a practical solution for board-to-board or device-to-board connections. The trend toward miniaturization in electronic packaging demands ever smaller interconnects that deliver high-quality performance. The modular contacts are for use on a 2.54mm grid, available in a height of 2.54mm, and supplied in single and double row contact strips.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 40
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Insulation Resistance: 10 GOhms
Manufacturer: Mill-Max
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: 0826
Subcategory: Headers & Wire Housings
Termination Style: Solder Cup
Type: Spring-Loaded
Voltage Rating: 100 V

Техническая документация

Datasheet
pdf, 126 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.