829-22-008-20-002101, Headers & Wire Housings Spring-Loaded Hdr,1R Horiz Mount, T/H, 8

829-22-008-20-002101, Headers & Wire Housings Spring-Loaded Hdr,1R Horiz Mount, T/H, 8
Изображения служат только для ознакомления,
см. техническую документацию
91 шт., срок 6-8 недель
4 410 руб.
от 10 шт.3 800 руб.
от 25 шт.3 190 руб.
Добавить в корзину 1 шт. на сумму 4 410 руб.
Номенклатурный номер: 8004929674
Артикул: 829-22-008-20-002101
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
Spring-Loaded Connectors

Mill-Max Spring-Loaded Connectors are ideal for a wide range of applications, including portable data acquisition, mobile communications, medical, military equipment. The unique design delivers an ideal solution for situations in which establishing an electrical path between mating points is a challenge. Mill-Max Spring-Loaded Connectors are available in single- and double-row for use on a 2.54mm grid and offer a durability rating of 1M cycles.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 25
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Insulation Resistance: 10 GOhms
Manufacturer: Mill-Max
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 8 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 0829
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Spring-Loaded
Voltage Rating: 100 V
Вес, г 4.03

Техническая документация

Datasheet
pdf, 110 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.