836-22-006-10-001101, Headers & Wire Housings 2mm Pitch, Sngl Row Thru-Hole SLC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
644 шт., срок 6-8 недель
1 490 руб.
от 10 шт. —
1 160 руб.
от 84 шт. —
883 руб.
от 252 шт. —
783.98 руб.
Добавить в корзину 1 шт.
на сумму 1 490 руб.
Описание
Connectors\Headers & Wire Housings
2mm-Pitch Thru-Hole Spring Loaded ConnectorsMill-Max 2mm-Pitch Thru-Hole Spring Loaded Connectors combine durability and space-saving features. These connectors offer spring pins with a working travel of 0.0275" (0.7mm) and a maximum travel of 0.055" (1.4mm). The initial uncompressed height of these connectors is 0.295" (7.5mm). The series features a solder tail diameter of 0.022" (0.56mm) and a plunger diameter of 0.032" (0.81mm), allowing adequate space for laying out the PCB holes, pads, and traces on both the solder and mating sides of the connectors. Mill-Max 2mm-Pitch Thru-Hole Spring Loaded Connectors maintain the quality and reliability of current Mill-Max spring-pin connectors by utilizing the same precision-machined components and internal spring components.
Технические параметры
Brand: | Mill-Max |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 42 |
Manufacturer: | Mill-Max |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 6 Position |
Number of Rows: | 1 Row |
Packaging: | Tube |
Pitch: | 2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 0836 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Type: | Spring-Loaded |
Connector Type | Piston |
Contact Finish | Gold |
Contact Finish Thickness | 10.0Вµin (0.25Вµm) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Material | Copper Alloy |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Contacts | 6 |
Number of Rows | 1 |
Package | Tube |
Pitch | 0.079"" (2.00mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Вес, г | 1.36 |
Техническая документация
Datasheet
pdf, 122 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.