858-10-002-10-012000, Headers & Wire Housings 4mm target Conn TH with inserts,no pins
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
211 шт., срок 6-8 недель
1 000 руб.
от 10 шт. —
800 руб.
от 115 шт. —
663 руб.
Добавить в корзину 1 шт.
на сумму 1 000 руб.
Альтернативные предложения1
Описание
Connectors\Headers & Wire Housings
858 Rugged Spring-Loaded ConnectorsMill-Max 858 Rugged Spring-Loaded Connectors are available in 2- to 6-position connector variants with a precision-machined piston/base (modular contacts for use on a 4mm grid). These connectors are available in 858-22-00x-10-0x and 858-22-00X-30-0x. The 858-22-00x-10-0x connectors are designed for manual placement into 0.048±0.003" plated through-holes in the circuit board before soldering; 858-22-00x-30-0x connectors are designed for manual placement onto 0.100" solder pads. These Pistons offer 0.045" mid-stroke and 0.090" maximum stroke. The 810 SMT connector's gold-plated components offer a 1.000.000 minimum lifecycle. These connectors also include high-temperature thermoplastic insulators suitable for wave and reflow processes.
Технические параметры
Brand: | Mill-Max |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 23 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Nylon |
Manufacturer: | Mill-Max |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Tube |
Pitch: | 4 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 858 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.18 mm |
Termination Style: | Solder |
Type: | Spring-Loaded |
Connector Type | Mating Target |
Contact Finish | Gold |
Contact Finish Thickness | 10.0Вµin (0.25Вµm) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Material | Brass Alloy |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Contacts | 2 |
Number of Rows | 1 |
Package | Tube |
Pitch | 0.157"" (4.00mm) |
Техническая документация
Datasheet
pdf, 127 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.