858-22-004-30-001101, Headers & Wire Housings STD SPRING-LOADED CONNECTOR

858-22-004-30-001101, Headers & Wire Housings STD SPRING-LOADED CONNECTOR
Изображения служат только для ознакомления,
см. техническую документацию
152 шт., срок 6-8 недель
3 580 руб.
от 10 шт.3 040 руб.
от 25 шт.2 560 руб.
от 112 шт.2 137.91 руб.
Добавить в корзину 1 шт. на сумму 3 580 руб.
Альтернативные предложения1
Номенклатурный номер: 8004929922
Артикул: 858-22-004-30-001101
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
858 Rugged Spring-Loaded Connectors

Mill-Max 858 Rugged Spring-Loaded Connectors are available in 2- to 6-position connector variants with a precision-machined piston/base (modular contacts for use on a 4mm grid). These connectors are available in 858-22-00x-10-0x and 858-22-00X-30-0x. The 858-22-00x-10-0x connectors are designed for manual placement into 0.048±0.003" plated through-holes in the circuit board before soldering; 858-22-00x-30-0x connectors are designed for manual placement onto 0.100" solder pads. These Pistons offer 0.045" mid-stroke and 0.090" maximum stroke. The 810 SMT connector's gold-plated components offer a 1.000.000 minimum lifecycle. These connectors also include high-temperature thermoplastic insulators suitable for wave and reflow processes.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 16
Manufacturer: Mill-Max
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Tube
Pitch: 4 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 858
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Spring-Loaded
Вес, г 9.21

Техническая документация

Datasheet
pdf, 124 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.