01020078H, Fuse Clips 3AG Clip
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
608 шт., срок 7-9 недель
140 руб.
от 10 шт. —
130 руб.
от 100 шт. —
91 руб.
от 500 шт. —
72.92 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Альтернативные предложения2
Описание
Circuit Protection\Fuse Holders\Fuse Clips
Automotive FusesLittelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.
Технические параметры
Body Material: | Spring Brass |
Brand: | Littelfuse |
Contact Plating: | Hot Tin |
Current Rating: | 30 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fuse Size / Group: | 1/4 in(6.35 mm) |
Manufacturer: | Littelfuse |
Mounting Style: | Through Hole |
Packaging: | Bulk |
Product Category: | Fuse Clips |
Product Type: | Fuse Clips |
Product: | Fuse Clips |
Series: | 102, 122 |
Subcategory: | Fuses |
Termination Style: | Pin |
Type: | Bowed Tab |
Voltage Rating: | 14 V |
California Prop 65 | Warning Information |
Contact Finish | Tin |
Contact Material | Spring Brass |
Current Rating (Amps) | 15A |
ECCN | EAR99 |
For Use With/Related Products | 1/4"" Dia Fuses |
Fuse Size | 0.25"" Dia (6.35mm) |
Fuse Type | Cartridge |
Fuseholder Type | Clip |
HTSUS | 8538.90.8180 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Circuits | 1 |
Orientation | Horizontal |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | 102 -> |
Termination Style | PC Pin |
Voltage | 250V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8538.90.81.80 |
Type | Fuse Clip |
Current Rating (A) | 15 |
Voltage Rating | 250VAC|250VDC |
Packaging | Bulk |
Product Length (mm) | 7.87 |
Product Depth (mm) | 7.11 |
Product Height (mm) | 10.67 |
Body Material | Spring Brass |
Mounting | Through Hole |
Вес, г | 2.64 |
Техническая документация
Datasheet
pdf, 876 КБ
Datasheet
pdf, 881 КБ
Datasheet
pdf, 159 КБ
Держатели предохранителей
pdf, 137 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.