01020079Z, Fuse Clips 3AG Clip
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
720 шт., срок 7-9 недель
370 руб.
от 10 шт. —
280 руб.
от 100 шт. —
211 руб.
от 250 шт. —
192.26 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Альтернативные предложения5
Описание
Circuit Protection\Fuse Holders\Fuse Clips
6.3x32mm (3AB/3AG) Fuse Holders & Fuse AccessoriesLittelfuse 6.3mm x 32mm (3AB/3AG) Fuse Holders & Fuse Accessories are ideal for Slo-Blo ® (Time-Lag), fast-acting, and very fast-acting fuses designed to IEC specifications. The 3AB Slo-Blo fuses feature ceramic body construction that permits higher interrupting ratings and voltage ratings. 3AB very fast-acting fuses protect Silicon Controlled Rectifiers and similar solid-state devices. 3AG fuses solve a broad range of application requirements.
Технические параметры
Body Material: | Spring Brass |
Brand: | Littelfuse |
Contact Plating: | Hot Tin |
Current Rating: | 15 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fuse Size / Group: | 1/4 in(6.35 mm) |
Manufacturer: | Littelfuse |
Mounting Style: | Through Hole |
Packaging: | Bulk |
Product Category: | Fuse Clips |
Product Type: | Fuse Clips |
Product: | Fuse Clips |
Series: | 102, 122 |
Subcategory: | Fuses |
Termination Style: | PC Pin |
Type: | Bowed Tab |
Voltage Rating: | 250 V |
California Prop 65 | Warning Information |
Contact Finish | Tin |
Contact Material | Spring Brass |
Current Rating (Amps) | 15A |
ECCN | EAR99 |
For Use With/Related Products | 1/4"" Dia Fuses |
Fuse Size | 0.25"" Dia (6.35mm) |
Fuse Type | Cartridge |
Fuseholder Type | Clip |
HTSUS | 8536.90.4000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Circuits | 1 |
Orientation | Horizontal |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | 102 -> |
Termination Style | PC Pin |
Voltage | 250V |
Вес, г | 1.96 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.