01550014ZXU, Fuse Holder Inline 14A Unassembled

01550014ZXU, Fuse Holder Inline 14A Unassembled
Изображения служат только для ознакомления,
см. техническую документацию
62 шт., срок 7-9 недель
680 руб.
от 10 шт.580 руб.
от 50 шт.441 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Номенклатурный номер: 8004930131
Артикул: 01550014ZXU
Бренд: Littelfuse

Описание

Circuit Protection\Fuse Holders\Fuse Holder
Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.

Технические параметры

Brand: Littelfuse
Color: Black
Current Rating: 14 A
Factory Pack Quantity: Factory Pack Quantity: 100
Fuse Size / Group: 1/4 in x 1 1/16 in
Illumination: Not Illuminated
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: In-Line
Number of Poles: 1 Pole
Packaging: Bulk
Product Category: Fuse Holder
Product Type: Fuse Holders
Product: Fuse Holders
Series: 155
Shaft Type: Bayonet Knob Release
Subcategory: Fuses
Termination Style: Wire Leads
Type: Heavy Duty
Voltage Rating: 32 V
Вес, г 15.23

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.