01550104ZXA, Fuse Holder Inline 4A

01550104ZXA, Fuse Holder Inline 4A
Изображения служат только для ознакомления,
см. техническую документацию
116 шт., срок 7-9 недель
1 390 руб.
от 10 шт.1 200 руб.
от 100 шт.683 руб.
Добавить в корзину 1 шт. на сумму 1 390 руб.
Номенклатурный номер: 8004930134
Артикул: 01550104ZXA
Бренд: Littelfuse

Описание

Circuit Protection\Fuse Holders\Fuse Holder
Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.

Технические параметры

Brand: Littelfuse
Color: Black
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 100
Fuse Size / Group: SFE4
Illumination: Not Illuminated
Manufacturer: Littelfuse
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -40 C
Mounting Style: In-Line
Number of Poles: 1 Pole
Packaging: Bulk
Product Category: Fuse Holder
Product Type: Fuse Holders
Product: Fuse Holders
Series: 155
Shaft Type: Twist Lock
Subcategory: Fuses
Termination Style: Wire Leads
Type: In-Line
Voltage Rating: 32 VAC
Вес, г 22.79

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.