0208005.MXP, Cartridge Fuses 350V 5A FA 2AG PB-FREE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1195 шт., срок 6-8 недель
190 руб.
от 10 шт. —
160 руб.
от 100 шт. —
107 руб.
от 500 шт. —
87.35 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Альтернативные предложения1
Описание
Circuit Protection\Fuses\Cartridge Fuses
Automotive Application SolutionsLittelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.
Технические параметры
Body Style: | Cylindrical |
Brand: | Littelfuse |
Current Rating: | 5 A |
Diameter: | 4.7 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fuse Size / Group: | 2AG(5 mm x 15 mm) |
Fuse Type: | Fast Blow |
Indicator Style: | See Through Case |
Interrupt Rating: | 100 A at 350 VAC |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -60 C |
Mounting Style: | Holder/Clip |
Packaging: | Bulk |
Product Category: | Cartridge Fuses |
Product Type: | Glass Fuse |
Product: | Glass Fuse |
Resistance: | 18.6 mOhms |
Series: | 208 |
Subcategory: | Fuses |
Termination Style: | Clip |
Voltage Rating AC: | 350 VAC |
Approval Agency | CE, cURus, PSE |
Breaking Capacity @ Rated Voltage | 100A |
California Prop 65 | Warning Information |
Current Rating (Amps) | 5A |
DC Cold Resistance | 0.0186 Ohms |
ECCN | EAR99 |
Fuse Type | Cartridge, Glass |
HTSUS | 8536.10.0020 |
Melting IВІt | 17 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Holder |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
Package / Case | 2AG, 5mm x 15mm |
Response Time | Fast Blow |
RoHS Status | ROHS3 Compliant |
Series | 208 -> |
Size / Dimension | 0.185"" Dia x 0.570"" L (4.70mm x 14.48mm) |
Voltage Rating - AC | 350V |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.