0216.100TXP, Cartridge Fuses 250V 100mA IEC HBC Fast Acting

0216.100TXP, Cartridge Fuses 250V 100mA IEC HBC Fast Acting
Изображения служат только для ознакомления,
см. техническую документацию
54 шт., срок 7-9 недель
2 940 руб.
от 10 шт.2 590 руб.
от 50 шт.1 870 руб.
Добавить в корзину 1 шт. на сумму 2 940 руб.
Альтернативные предложения1
Номенклатурный номер: 8004930322
Артикул: 0216.100TXP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Battery Management System Solutions Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

Технические параметры

Номинальное напряжение,В 250 VAC
Номинальный рабочий ток,А 100 mA
Body Style: Cylindrical
Brand: Littelfuse
Factory Pack Quantity: 100
Fuse Size/Group: 5 mm x 20 mm
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Interrupt Rating: 1.5 kA at 250 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Holder/Clip
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Axial Lead and Cartridge Fuse
Product: Ceramic Fuses
Resistance: 5.7925 Ohms
Subcategory: Fuses
Termination Style: Clip
Вес, г 2

Техническая документация

Datasheet
pdf, 759 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.