0216001.MXESPP, Cartridge Fuses 250V 1A Fast Acting 5x20

0216001.MXESPP, Cartridge Fuses 250V 1A Fast Acting 5x20
Изображения служат только для ознакомления,
см. техническую документацию
608 шт., срок 7-9 недель
240 руб.
от 10 шт.180 руб.
от 100 шт.132 руб.
от 500 шт.100.80 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8004930327
Артикул: 0216001.MXESPP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
216SP 5x20mm Fast Acting Pigtail Fuses

Littelfuse 216SP 5x20mm Fast Acting Pigtail Fuses are designed to IEC standards for global use. Littelfuse 216SP 5x20mm Fast Acting Pigtail Fuse is designed with one cap on each terminal side, giving it a smaller size compared to existing double pigtail fuses. The 216SP fuse meets the IEC 60127-2, Sheet 1 specification for fast-acting fuses and offers a 1A to 10A current rating, 1500A at 250V AC interrupting rating, and an operating temperature range of -55°C to 1+25°C. RoHS compliant and 100% lead-free, the 216SP fuse is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Технические параметры

Body Style: Cylindrical Leaded
Brand: Littelfuse
Current Rating: 1 A
Diameter: 5.5 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Fuse Size / Group: 5 mm x 20 mm
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Interrupt Rating: 1.5 kA at 250 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Board Mount
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Axial Lead and Cartridge Fuse
Product: Ceramic Fuse
Resistance: 237 mOhms
Series: 216
Subcategory: Fuses
Termination Style: Axial
Voltage Rating AC: 250 VAC
Вес, г 1

Техническая документация

Datasheet
pdf, 800 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.