0216005.MRET1SPP, Cartridge Fuses 250V 5A 5x20mm Fast Acting

0216005.MRET1SPP, Cartridge Fuses 250V 5A 5x20mm Fast Acting
Изображения служат только для ознакомления,
см. техническую документацию
2451 шт., срок 7-9 недель
120 руб.
от 10 шт.110 руб.
от 100 шт.71 руб.
от 500 шт.52.13 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Альтернативные предложения1
Номенклатурный номер: 8004930342
Артикул: 0216005.MRET1SPP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Automotive Application Solutions
Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Технические параметры

Body Style: Cylindrical Leaded
Brand: Littelfuse
Current Rating: 5 A
Diameter: 5.2 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Fuse Size / Group: 5 mm x 20 mm
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Interrupt Rating: 1.5 kA at 250 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Board Mount
Packaging: Reel, Cut Tape
Product Category: Cartridge Fuses
Product Type: Ceramic Fuse
Product: Ceramic Fuse
Series: 216SP
Subcategory: Fuses
Termination Style: Axial
Voltage Rating AC: 250 VAC
Вес, г 1

Техническая документация

Datasheet
pdf, 800 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.